Kingston 8 GB DDR3L Laptop RAM, 1600MHz, SODIMM, 1.35V

RS Stock No.: 804-7757Brand: KingstonManufacturers Part No.: KVR16LS11/8Distrelec Article No.: 30003600
brand-logo
View all in RAM

Technical documents

Specifications

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

1600MHz

Memory Class

DDR3L

Memory Socket

SODIMM

Module Type

PC3-12800

Pins

204

Voltage

1.35 V, 1.5V

CAS Latency

11

Distrelec Product Id

30003600

Product details

Kingston ValueRAM Memory SODIMM

Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites,Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory
On Die Termination using ODT pin
Asynchronous Reset
PCB: Height 1.18in. (30mm), double sided component

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kingston 8 GB DDR3L Laptop RAM, 1600MHz, SODIMM, 1.35V

P.O.A.

Kingston 8 GB DDR3L Laptop RAM, 1600MHz, SODIMM, 1.35V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

1600MHz

Memory Class

DDR3L

Memory Socket

SODIMM

Module Type

PC3-12800

Pins

204

Voltage

1.35 V, 1.5V

CAS Latency

11

Distrelec Product Id

30003600

Product details

Kingston ValueRAM Memory SODIMM

Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites,Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory
On Die Termination using ODT pin
Asynchronous Reset
PCB: Height 1.18in. (30mm), double sided component

You may be interested in