Technical documents
Specifications
Brand
KingstonDesktop/Laptop
Laptop
Capacity
8 GB
Speed
2400MHz
Memory Class
DDR4
Memory Socket
SODIMM
Module Type
PC4-2400
Pins
260
Voltage
1.2V
CAS Latency
17
Stock information temporarily unavailable.
P.O.A.
Kingston 8 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
1
P.O.A.
Kingston 8 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KingstonDesktop/Laptop
Laptop
Capacity
8 GB
Speed
2400MHz
Memory Class
DDR4
Memory Socket
SODIMM
Module Type
PC4-2400
Pins
260
Voltage
1.2V
CAS Latency
17