Kingston 4 GB DDR4 RAM, 3200MHz, DIMM, 1.2V

RS Stock No.: 195-8313Brand: KingstonManufacturers Part No.: KVR32N22S6/4Distrelec Article No.: 30376740
brand-logo
View all in RAM

Technical documents

Specifications

Capacity

4 GB

Speed

3200MHz

Memory Class

DDR4

Memory Socket

DIMM

Pins

288

Voltage

1.2V

CAS Latency

22

Stock information temporarily unavailable.

P.O.A.

Kingston 4 GB DDR4 RAM, 3200MHz, DIMM, 1.2V

P.O.A.

Kingston 4 GB DDR4 RAM, 3200MHz, DIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacity

4 GB

Speed

3200MHz

Memory Class

DDR4

Memory Socket

DIMM

Pins

288

Voltage

1.2V

CAS Latency

22