Kingston Design-In Industrial M.2 (2242) 128 GB Internal SSD

RS Stock No.: 271-1613Brand: KingstonManufacturers Part No.: OM4P0S3128Q-A0
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

SSD

Model

Design-In Industrial

Internal/External

Internal

Form Factor

M.2 (2242)

Industrial

Yes

Capacity

128 GB

Interface

SATA III

Nand Type

3D TLC

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kingston Design-In Industrial M.2 (2242) 128 GB Internal SSD

P.O.A.

Kingston Design-In Industrial M.2 (2242) 128 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Hard Drive Type

SSD

Model

Design-In Industrial

Internal/External

Internal

Form Factor

M.2 (2242)

Industrial

Yes

Capacity

128 GB

Interface

SATA III

Nand Type

3D TLC

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

You may be interested in