Technical documents
Specifications
Brand
KingstonModel
Design-In Industrial
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2 (2280)
Industrial
Yes
Interface
SATA III
Capacity
256 GB
Nand Type
3D TLC
Temperature Range
0 → +70°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD
1
P.O.A.
Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KingstonModel
Design-In Industrial
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2 (2280)
Industrial
Yes
Interface
SATA III
Capacity
256 GB
Nand Type
3D TLC
Temperature Range
0 → +70°C
Country of Origin
Taiwan, Province Of China