Kingston SSDNow A400 2.5 in 120 GB Internal SSD Hard Drive

RS Stock No.: 140-8085Brand: KingstonManufacturers Part No.: SA400S37/120GDistrelec Article No.: 30117473
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

SSDNow A400

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA III

Capacity

120 GB

Nand Type

TLC

Self-Destruct

No

Dimensions

100 x 69.9 x 7mm

Length

100mm

Width

69.9mm

Height

7mm

Product details

Kingston A400 SSD

The Kingston A400 solid-state drive dramatically improves the responsiveness of your existing system with incredible boot, loading and transfer speed compared to mechanical hard drives. The A400 SSD also has capacities to give you all the space you need for applications, videos, photos and other important documents

• Fast start-up, loading and file transfers
• 10x faster than an HDD
• Rugged
• More reliable and durable than a hard drive
• Interface SATA Rev. 3.0
• Ideal for desktops and notebooks
• Dimensions 100 x 69.9 x 7 mm

Solid State Drives

Stock information temporarily unavailable.

P.O.A.

Kingston SSDNow A400 2.5 in 120 GB Internal SSD Hard Drive

P.O.A.

Kingston SSDNow A400 2.5 in 120 GB Internal SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

SSDNow A400

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA III

Capacity

120 GB

Nand Type

TLC

Self-Destruct

No

Dimensions

100 x 69.9 x 7mm

Length

100mm

Width

69.9mm

Height

7mm

Product details

Kingston A400 SSD

The Kingston A400 solid-state drive dramatically improves the responsiveness of your existing system with incredible boot, loading and transfer speed compared to mechanical hard drives. The A400 SSD also has capacities to give you all the space you need for applications, videos, photos and other important documents

• Fast start-up, loading and file transfers
• 10x faster than an HDD
• Rugged
• More reliable and durable than a hard drive
• Interface SATA Rev. 3.0
• Ideal for desktops and notebooks
• Dimensions 100 x 69.9 x 7 mm

Solid State Drives