Kingston 64 GB MicroSD Micro SD Card, Class 10, UHS-1 U1
RS Stock No.: 187-3618Brand: KingstonManufacturers Part No.: SDCE/64GBDistrelec Article No.: 30201890

Technical documents
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
Endurance
Card Format
MicroSD
Capacity
64 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
TLC
Distrelec Product Id
30201890
Stock information temporarily unavailable.
P.O.A.
Kingston 64 GB MicroSD Micro SD Card, Class 10, UHS-1 U1
1
P.O.A.
Kingston 64 GB MicroSD Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
Endurance
Card Format
MicroSD
Capacity
64 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
TLC
Distrelec Product Id
30201890