Kingston 16GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 126-4364Brand: KingstonManufacturers Part No.: SDCIT/16GB
brand-logo
View all in Micro SD Cards

Technical documents

Specifications

Card Format

MicroSDHC

Capacity

16GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Product details

Kingston Industrial Temperature microSD UHS-I Cards

From Kingston, the Industrial Temperature microSD UHS-1 range has been specifically designed for rugged, industrial applications. With an operating temperature range of -40°C to +85°C, these Micro SDHC cards can be used in the most extreme environments. They can withstand the extreme heat of the desert and can be used in sub-zero temperatures. They can be used in equipment that is left outside in for extended periods of time in the harshest conditions.

Features and benefits

· Available with either 8 GB, 16 GB or 32 GB of memory (depending on model).
· All models are supplied with an SD card adapter.
· UHS-I Speed Class U1. The UHS-1 interface reduces transmission stutter while providing higher write speeds.
· Waterproof (up to 30 min. and depth up to 1 m).
· Shock and vibration proof.
· Temperature proof.
· X-Ray proof. These Micro SDHC cards are not affected by airport security checks.
· These Micro SDHC cards can withstand a minimum of 10,000 insertion and removal cycles.
· All models read at 90 MB per second. The 8 GB (126-4343) card writes at 20 MB per second while the 16 GB (126-4364) and 32 GB (126-4365) models write at 45 MB per second.
· 5 year warranty from Kingston

MicroSD/SDHC/SDXC Cards

Stock information temporarily unavailable.

P.O.A.

Kingston 16GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1

P.O.A.

Kingston 16GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Card Format

MicroSDHC

Capacity

16GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Product details

Kingston Industrial Temperature microSD UHS-I Cards

From Kingston, the Industrial Temperature microSD UHS-1 range has been specifically designed for rugged, industrial applications. With an operating temperature range of -40°C to +85°C, these Micro SDHC cards can be used in the most extreme environments. They can withstand the extreme heat of the desert and can be used in sub-zero temperatures. They can be used in equipment that is left outside in for extended periods of time in the harshest conditions.

Features and benefits

· Available with either 8 GB, 16 GB or 32 GB of memory (depending on model).
· All models are supplied with an SD card adapter.
· UHS-I Speed Class U1. The UHS-1 interface reduces transmission stutter while providing higher write speeds.
· Waterproof (up to 30 min. and depth up to 1 m).
· Shock and vibration proof.
· Temperature proof.
· X-Ray proof. These Micro SDHC cards are not affected by airport security checks.
· These Micro SDHC cards can withstand a minimum of 10,000 insertion and removal cycles.
· All models read at 90 MB per second. The 8 GB (126-4343) card writes at 20 MB per second while the 16 GB (126-4364) and 32 GB (126-4365) models write at 45 MB per second.
· 5 year warranty from Kingston

MicroSD/SDHC/SDXC Cards