Kingston 256 GB MicroSD Micro SD Card, Class 10, UHS-I

RS Stock No.: 195-8350Brand: KingstonManufacturers Part No.: SDCS2/256GBSPDistrelec Article No.: 30201898
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

Micro SD Card

Series

Canvas Select Plus

Card Format

MicroSD

Capacity

256 GB

Speed Class Rating

Class 10, UHS-I

Industrial

No

Temperature Range

-25 → +85°C

Distrelec Product Id

30201898

Stock information temporarily unavailable.

P.O.A.

Kingston 256 GB MicroSD Micro SD Card, Class 10, UHS-I

P.O.A.

Kingston 256 GB MicroSD Micro SD Card, Class 10, UHS-I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

Micro SD Card

Series

Canvas Select Plus

Card Format

MicroSD

Capacity

256 GB

Speed Class Rating

Class 10, UHS-I

Industrial

No

Temperature Range

-25 → +85°C

Distrelec Product Id

30201898