Kingston 256 GB Industrial SDXC SD Card, Class 10, UHS-II, U3, V90
RS Stock No.: 243-6497Brand: KingstonManufacturers Part No.: SDR2/256GBDistrelec Article No.: 30313623

Technical documents
Specifications
Brand
KingstonSD Card Type
SD Card
Series
Canvas React Plus
Card Format
SDXC
Capacity
256 GB
Speed Class Rating
Class 10, UHS-II, U3, V90
Industrial
Yes
Temperature Range
-25 → +85°C
Stock information temporarily unavailable.
P.O.A.
Kingston 256 GB Industrial SDXC SD Card, Class 10, UHS-II, U3, V90
1
P.O.A.
Kingston 256 GB Industrial SDXC SD Card, Class 10, UHS-II, U3, V90
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KingstonSD Card Type
SD Card
Series
Canvas React Plus
Card Format
SDXC
Capacity
256 GB
Speed Class Rating
Class 10, UHS-II, U3, V90
Industrial
Yes
Temperature Range
-25 → +85°C