Technical documents
Specifications
Brand
KingstonModel
SSDNow UV400
Internal/External
Internal
Form Factor
2.5 in
Capacity
120 GB
Interface
SATA III
Nand Type
TLC
Self-Destruct
No
Dimensions
100 x 69.9 x 7mm
Length
100mm
Width
69.9mm
Height
7mm
Product details
Solid State Drives
Stock information temporarily unavailable.
P.O.A.
Kingston SSDNow UV400 2.5 in 120 GB Internal SSD
1
P.O.A.
Kingston SSDNow UV400 2.5 in 120 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KingstonModel
SSDNow UV400
Internal/External
Internal
Form Factor
2.5 in
Capacity
120 GB
Interface
SATA III
Nand Type
TLC
Self-Destruct
No
Dimensions
100 x 69.9 x 7mm
Length
100mm
Width
69.9mm
Height
7mm
Product details