KITO Ratchet 20 daN Hoist, 06B0310

RS Stock No.: 123-9967Brand: KITOManufacturers Part No.: 06B0310
brand-logo
View all in Hoists

Technical documents

Specifications

Brand

KITO

Lifting Mechanism

Ratchet

Lifting Load

20 daN

Country of Origin

Germany

Product details

Lever Block Hoists Kito LX Series

The LX Series is a range of small lever hoists that are compact and light-weight. LX series of hoists are suitable for work in tight or elevated conditions where fastening, fixing or positioning of light loads is required. The lever hoist has a freewheel safeguard and the bottom hook is riveted in four places. Its solid aluminium housing enables a low weight of the hoist. The load can be lifted or lowered in 2 mm steps due to its smooth gear mechanism.

The LX series, designed with a single-step reduction gear, characterised by a small manual fastening force and assured load holding. Reliable load fastening can be provided to the last clicking of the lever.

Features and Benefits

LX003 has a rated capacity of 250 kg
LX005 has a rated capacity of 500 kg
Material: High impact aluminium housing, nickel plated load chain in grade 10
Marking: type plate with WLL, CE-marking and serial number
Safety Factor: 4:1
Finish: Surface treated aluminium
Load fastening
Tension
Lifting/lowering
Anchoring
Positioning
Distortion correction
Alignment of structures
Other load handling
Reliable load holding performance

Carrying Case for LX003

Black, polyester
With belt loop and pocket
Dimensions: 170 x 120 x 55 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KITO Ratchet 20 daN Hoist, 06B0310

P.O.A.

KITO Ratchet 20 daN Hoist, 06B0310
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

KITO

Lifting Mechanism

Ratchet

Lifting Load

20 daN

Country of Origin

Germany

Product details

Lever Block Hoists Kito LX Series

The LX Series is a range of small lever hoists that are compact and light-weight. LX series of hoists are suitable for work in tight or elevated conditions where fastening, fixing or positioning of light loads is required. The lever hoist has a freewheel safeguard and the bottom hook is riveted in four places. Its solid aluminium housing enables a low weight of the hoist. The load can be lifted or lowered in 2 mm steps due to its smooth gear mechanism.

The LX series, designed with a single-step reduction gear, characterised by a small manual fastening force and assured load holding. Reliable load fastening can be provided to the last clicking of the lever.

Features and Benefits

LX003 has a rated capacity of 250 kg
LX005 has a rated capacity of 500 kg
Material: High impact aluminium housing, nickel plated load chain in grade 10
Marking: type plate with WLL, CE-marking and serial number
Safety Factor: 4:1
Finish: Surface treated aluminium
Load fastening
Tension
Lifting/lowering
Anchoring
Positioning
Distortion correction
Alignment of structures
Other load handling
Reliable load holding performance

Carrying Case for LX003

Black, polyester
With belt loop and pocket
Dimensions: 170 x 120 x 55 mm

You may be interested in