Technical documents
Specifications
Brand
KlaukeInsulation
Uninsulated
Minimum Wire Size mm²
6mm²
Maximum Wire Size mm²
6mm²
Stud Size
M8
Contact Plating
Tin
Contact Material
Copper
Overall Length
33mm
Country of Origin
Germany
Product details
P.O.A.
Klauke Uninsulated Ring Terminal, M8 Stud Size, 6mm² to 6mm² Wire Size
1
P.O.A.
Klauke Uninsulated Ring Terminal, M8 Stud Size, 6mm² to 6mm² Wire Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
KlaukeInsulation
Uninsulated
Minimum Wire Size mm²
6mm²
Maximum Wire Size mm²
6mm²
Stud Size
M8
Contact Plating
Tin
Contact Material
Copper
Overall Length
33mm
Country of Origin
Germany
Product details