Klauke Uninsulated Ring Terminal, M8 Stud Size, 25mm² to 25mm² Wire Size

RS Stock No.: 398-1952Brand: KlaukeManufacturers Part No.: 4R8
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Brand

Klauke

Insulation

Uninsulated

Minimum Wire Size mm²

25mm²

Maximum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Minimum Wire Size (mm²)

25mm²

Stud Size

M8

Contact Plating

Tin

Contact Material

Copper

Overall Length

42mm

Country of Origin

Germany

Product details

Klauke® Tubular Terminals

Tubular terminals without inspection hole
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Klauke Uninsulated Ring Terminal, M8 Stud Size, 25mm² to 25mm² Wire Size

P.O.A.

Klauke Uninsulated Ring Terminal, M8 Stud Size, 25mm² to 25mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Klauke

Insulation

Uninsulated

Minimum Wire Size mm²

25mm²

Maximum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Minimum Wire Size (mm²)

25mm²

Stud Size

M8

Contact Plating

Tin

Contact Material

Copper

Overall Length

42mm

Country of Origin

Germany

Product details

Klauke® Tubular Terminals

Tubular terminals without inspection hole
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270

You may be interested in