Technical documents
Specifications
Brand
KlaukeInsulation
Uninsulated
Minimum Wire Size mm²
70mm²
Maximum Wire Size mm²
70mm²
Stud Size
M10
Contact Plating
Tin
Contact Material
Copper
Overall Length
56mm
Country of Origin
Germany
Product details
Stock information temporarily unavailable.
P.O.A.
Klauke Uninsulated Ring Terminal, M10 Stud Size, 70mm² to 70mm² Wire Size
1
P.O.A.
Klauke Uninsulated Ring Terminal, M10 Stud Size, 70mm² to 70mm² Wire Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 4 | P.O.A. |
5 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
KlaukeInsulation
Uninsulated
Minimum Wire Size mm²
70mm²
Maximum Wire Size mm²
70mm²
Stud Size
M10
Contact Plating
Tin
Contact Material
Copper
Overall Length
56mm
Country of Origin
Germany
Product details