Klaxon Nexus Pulse Series Red Sounder Beacon, 17 → 60 V dc, IP66, Base Mount, 105dB at 1 Metre

RS Stock No.: 907-6283Brand: KlaxonManufacturers Part No.: END-6001
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus Pulse

Bulb Type

LED

Housing Colour

Red

IP Rating

IP66

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Special Features

No Surge Current, Optimum Performance Level, Simple Upgrade, Synchronised Flash, Weatherproof to IP66, Wire to Base Technology

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Klaxon Nexus Pulse Series Red Sounder Beacon, 17 → 60 V dc, IP66, Base Mount, 105dB at 1 Metre

P.O.A.

Klaxon Nexus Pulse Series Red Sounder Beacon, 17 → 60 V dc, IP66, Base Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus Pulse

Bulb Type

LED

Housing Colour

Red

IP Rating

IP66

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Special Features

No Surge Current, Optimum Performance Level, Simple Upgrade, Synchronised Flash, Weatherproof to IP66, Wire to Base Technology

Country of Origin

United Kingdom