Klaxon Nexus Series Amber Sounder Beacon, 110 V ac, 230 V ac, Wall Mount, 120dB at 1 Metre

RS Stock No.: 539-4681Brand: KlaxonManufacturers Part No.: PNC-0011
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

120dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Minimum Temperature

-25°C

Housing Material

ABS, PC

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Klaxon Nexus Sounder Beacons

50 tones and volume control
2nd and 3rd stage alarms
High power 5 joule xenon beacon
Separate control of sounder and beacon
Fire retardant red case
IP66 rating

Stock information temporarily unavailable.

P.O.A.

Klaxon Nexus Series Amber Sounder Beacon, 110 V ac, 230 V ac, Wall Mount, 120dB at 1 Metre

P.O.A.

Klaxon Nexus Series Amber Sounder Beacon, 110 V ac, 230 V ac, Wall Mount, 120dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

120dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Minimum Temperature

-25°C

Housing Material

ABS, PC

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Klaxon Nexus Sounder Beacons

50 tones and volume control
2nd and 3rd stage alarms
High power 5 joule xenon beacon
Separate control of sounder and beacon
Fire retardant red case
IP66 rating