Technical documents
Specifications
Brand
KlaxonSupply Voltage
110 V ac, 230 V ac
IP Rating
IP66
Decibels at 1 Metre
110dB
Current Type
AC
Number Of Tones
64
Housing Colour
Red
Mounting Style
Surface Mount
Application Type
Sounder
Series
Nexus 110
Base Length
166.3mm
Maximum Temperature
+55°C
Minimum Temperature
-25°C
Housing Material
PC
Base Width
166.3mm
Country of Origin
United Kingdom
Product details
Klaxon Nexus Sounder
The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. It has IP66 protection as standard meaning it can be installed in almost any location.
Features and Benefits
3 alarm stages
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case
Applications
The Nexus high output sounder is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery and general signalling.
Standards
EN54.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
KlaxonSupply Voltage
110 V ac, 230 V ac
IP Rating
IP66
Decibels at 1 Metre
110dB
Current Type
AC
Number Of Tones
64
Housing Colour
Red
Mounting Style
Surface Mount
Application Type
Sounder
Series
Nexus 110
Base Length
166.3mm
Maximum Temperature
+55°C
Minimum Temperature
-25°C
Housing Material
PC
Base Width
166.3mm
Country of Origin
United Kingdom
Product details
Klaxon Nexus Sounder
The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. It has IP66 protection as standard meaning it can be installed in almost any location.
Features and Benefits
3 alarm stages
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case
Applications
The Nexus high output sounder is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery and general signalling.
Standards
EN54.