Klaxon Siren, 24 V dc, 110dB at 1 m, DC

RS Stock No.: 454-454Brand: KlaxonManufacturers Part No.: PNV-0001
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

24 V dc

Decibels at 1 Metre

110dB

Current Type

DC

Application Type

Voice

Minimum Decibel

90dB

Maximum Decibel

110dB

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

Klaxon Nexus Voice Sounder

Choice of up to 4 messages
Built in USB port for downloading messages in WAV format
User can record own messages or select from library
High sound output
Automatic synchronisation
IP66 rated for outdoor environments

Stock information temporarily unavailable.

P.O.A.

Klaxon Siren, 24 V dc, 110dB at 1 m, DC

P.O.A.

Klaxon Siren, 24 V dc, 110dB at 1 m, DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

24 V dc

Decibels at 1 Metre

110dB

Current Type

DC

Application Type

Voice

Minimum Decibel

90dB

Maximum Decibel

110dB

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

Klaxon Nexus Voice Sounder

Choice of up to 4 messages
Built in USB port for downloading messages in WAV format
User can record own messages or select from library
High sound output
Automatic synchronisation
IP66 rated for outdoor environments