Klaxon Siren, 24 V dc, DC

RS Stock No.: 183-3876Brand: KlaxonManufacturers Part No.: PNV-0003
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

24 V dc

Current Type

DC

Application Type

Voice

Minimum Decibel

90dB

Maximum Decibel

110dB

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Klaxon Siren, 24 V dc, DC

P.O.A.

Klaxon Siren, 24 V dc, DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

24 V dc

Current Type

DC

Application Type

Voice

Minimum Decibel

90dB

Maximum Decibel

110dB

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom