Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Klaxon Siren, 110/230V ac, 110dB at 1 m, AC

RS Stock No.: 454-438Brand: KlaxonManufacturers Part No.: PNV-0018
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

Decibels at 1 Metre

110dB

Current Type

AC

Application Type

Voice

Maximum Decibel

110dB

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Recordable Voice Sounder/Beacon Combination

Choice of up to 4 messages
Built in USB port for downloading messages in WAV format
User can record own messages or select from library
High sound output
Combined with beacon the sounder is DDA compliant
Automatic synchronisation
IP66 rated for outdoor environments

LED/Voice

Stock information temporarily unavailable.

P.O.A.

Klaxon Siren, 110/230V ac, 110dB at 1 m, AC

P.O.A.

Klaxon Siren, 110/230V ac, 110dB at 1 m, AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

Decibels at 1 Metre

110dB

Current Type

AC

Application Type

Voice

Maximum Decibel

110dB

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Recordable Voice Sounder/Beacon Combination

Choice of up to 4 messages
Built in USB port for downloading messages in WAV format
User can record own messages or select from library
High sound output
Combined with beacon the sounder is DDA compliant
Automatic synchronisation
IP66 rated for outdoor environments

LED/Voice