Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Klaxon Siren, 115 → 230 V ac, 116dB at 1 m, AC

RS Stock No.: 183-3885Brand: KlaxonManufacturers Part No.: PNV-0020
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

115 → 230 V ac

Decibels at 1 Metre

116dB

Current Type

AC

Application Type

Voice

Minimum Decibel

90dB

Maximum Decibel

110dB

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Klaxon Siren, 115 → 230 V ac, 116dB at 1 m, AC

P.O.A.

Klaxon Siren, 115 → 230 V ac, 116dB at 1 m, AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

115 → 230 V ac

Decibels at 1 Metre

116dB

Current Type

AC

Application Type

Voice

Minimum Decibel

90dB

Maximum Decibel

110dB

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom