Technical documents
Specifications
Brand
KlaxonSupply Voltage
17 → 60 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
100mm
Housing Colour
Red
Lamp Included
Yes
Series
Sonos
Height
80mm
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Country of Origin
United Kingdom
Product details
LED Fire Alarm Beacons
IP65 rated
Red or amber lens with red base
Shallow or deep base option
EN54 compliant at 24V and 48V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
KlaxonSupply Voltage
17 → 60 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
100mm
Housing Colour
Red
Lamp Included
Yes
Series
Sonos
Height
80mm
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Country of Origin
United Kingdom
Product details
LED Fire Alarm Beacons
IP65 rated
Red or amber lens with red base
Shallow or deep base option
EN54 compliant at 24V and 48V