Technical documents
Specifications
Brand
KlaxonSupply Voltage
110 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Base Diameter
85mm
Housing Colour
White
Lamp Included
Yes
Series
Flashguard QBS
Height
81mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
You may be interested in



BEACON 110V AC REDBrand: NEUTRAL
P.O.A.Each (ex VAT)

XENON 110VAC RED IP65Brand: NEUTRAL
P.O.A.Each (ex VAT)
Klaxon Flashguard QBS Series Clear Flashing Beacon, 110 V ac, Surface Mount, Xenon BulbBrand: Klaxon
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Klaxon Flashguard QBS Series Red Flashing Beacon, 110 V ac, Surface Mount, Xenon Bulb
1
P.O.A.
Klaxon Flashguard QBS Series Red Flashing Beacon, 110 V ac, Surface Mount, Xenon Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in



BEACON 110V AC REDBrand: NEUTRAL
P.O.A.Each (ex VAT)

XENON 110VAC RED IP65Brand: NEUTRAL
P.O.A.Each (ex VAT)
Klaxon Flashguard QBS Series Clear Flashing Beacon, 110 V ac, Surface Mount, Xenon BulbBrand: Klaxon
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
KlaxonSupply Voltage
110 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Base Diameter
85mm
Housing Colour
White
Lamp Included
Yes
Series
Flashguard QBS
Height
81mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
You may be interested in



BEACON 110V AC REDBrand: NEUTRAL
P.O.A.Each (ex VAT)

XENON 110VAC RED IP65Brand: NEUTRAL
P.O.A.Each (ex VAT)
Klaxon Flashguard QBS Series Clear Flashing Beacon, 110 V ac, Surface Mount, Xenon BulbBrand: Klaxon
P.O.A.Each (ex VAT)