Klaxon Flashguard QBS Series Green Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb

RS Stock No.: 312-5382Brand: KlaxonManufacturers Part No.: QBS-0037
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

85mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Klaxon Flashguard QBS Series Green Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb

P.O.A.

Klaxon Flashguard QBS Series Green Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

85mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom