Technical documents
Specifications
Brand
KlaxonSupply Voltage
12 V dc, 24 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
75mm
Housing Colour
White
Lamp Included
Yes
Series
Flashguard QBS
Height
53mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
You may be interested in
Klaxon Flashguard QBS Series Amber Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon BulbBrand: Klaxon
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Klaxon Flashguard QBS Series Amber Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb
1
P.O.A.
Klaxon Flashguard QBS Series Amber Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Klaxon Flashguard QBS Series Amber Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon BulbBrand: Klaxon
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
KlaxonSupply Voltage
12 V dc, 24 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
75mm
Housing Colour
White
Lamp Included
Yes
Series
Flashguard QBS
Height
53mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
You may be interested in
Klaxon Flashguard QBS Series Amber Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon BulbBrand: Klaxon
P.O.A.Each (ex VAT)