Technical documents
Specifications
Brand
KlaxonSupply Voltage
11 → 35 V dc
Light Effect
Flashing, Steady
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
85mm
Housing Colour
White
Lamp Included
Yes
Series
Flashguard QBS
Multifunction
Yes
Height
81mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
United Kingdom

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |

Technical documents
Specifications
Brand
KlaxonSupply Voltage
11 → 35 V dc
Light Effect
Flashing, Steady
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
85mm
Housing Colour
White
Lamp Included
Yes
Series
Flashguard QBS
Multifunction
Yes
Height
81mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
United Kingdom
