Klaxon Horn, 230 V ac, 120dB at 1 m, AC

RS Stock No.: 422-315Brand: KlaxonManufacturers Part No.: SLA-0002
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

230 V ac

Decibels at 1 Metre

120dB

Current Type

AC

Temperature Range

-30 to +45 °C

Body Colour

Red/Black

Application Type

Siren

Country of Origin

United Kingdom

Product details

Klaxon Mono 72 Siren

The Mono 72 from Klaxon with its powerful motor driven siren produces a clear 120 dB high output sound. It can be used both indoors and outdoors thanks to its rugged construction and IP65 weatherproof rating.

Features and Benefits

High output siren sound (120 dB)
Rugged construction for use in all environments
Weatherproof to IP65
Mounting bracket for ease of installation
IP65 protection
Rating: Continuous
Frequency: 1800 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry

Applications

The Mono 72 siren is suitable for general safety warning applications such as conveyors, process control and vehicle alarm. Thanks to its rugged construction, it is also suitable for use in arduous conditions such as mining and quarrying.

Siren

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Klaxon Horn, 230 V ac, 120dB at 1 m, AC

P.O.A.

Klaxon Horn, 230 V ac, 120dB at 1 m, AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

230 V ac

Decibels at 1 Metre

120dB

Current Type

AC

Temperature Range

-30 to +45 °C

Body Colour

Red/Black

Application Type

Siren

Country of Origin

United Kingdom

Product details

Klaxon Mono 72 Siren

The Mono 72 from Klaxon with its powerful motor driven siren produces a clear 120 dB high output sound. It can be used both indoors and outdoors thanks to its rugged construction and IP65 weatherproof rating.

Features and Benefits

High output siren sound (120 dB)
Rugged construction for use in all environments
Weatherproof to IP65
Mounting bracket for ease of installation
IP65 protection
Rating: Continuous
Frequency: 1800 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry

Applications

The Mono 72 siren is suitable for general safety warning applications such as conveyors, process control and vehicle alarm. Thanks to its rugged construction, it is also suitable for use in arduous conditions such as mining and quarrying.

Siren

You may be interested in