Technical documents
Specifications
Brand
KlaxonSupply Voltage
230 V ac
Decibels at 1 Metre
127dB
Current Type
AC
Application Type
Siren
Series
Super M
Country of Origin
United Kingdom
Product details
Klaxon SuperM Siren
The Super M from Klaxon is a powerful motor driven siren with a 127 dB high sound output. It is supplied pre-wired with 1 m of cable and has a separate mounting bracket for easy installation. The SuperM has a weatherproof construction when it is wall mounted.
Features and Benefits
High output siren sound (127 dB)
Separate mounting bracket for easy installation
Maximum operation 15mins every 2 hours
Weatherproof for use both indoors and outdoors
Frequency: 1600 Hz
Yellow ABS housing
1 cable entry
Applications
The SuperM is ideal for applications with a high level of background noise such as conveyors, process control alarm and vehicle alarm.
Siren
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KlaxonSupply Voltage
230 V ac
Decibels at 1 Metre
127dB
Current Type
AC
Application Type
Siren
Series
Super M
Country of Origin
United Kingdom
Product details
Klaxon SuperM Siren
The Super M from Klaxon is a powerful motor driven siren with a 127 dB high sound output. It is supplied pre-wired with 1 m of cable and has a separate mounting bracket for easy installation. The SuperM has a weatherproof construction when it is wall mounted.
Features and Benefits
High output siren sound (127 dB)
Separate mounting bracket for easy installation
Maximum operation 15mins every 2 hours
Weatherproof for use both indoors and outdoors
Frequency: 1600 Hz
Yellow ABS housing
1 cable entry
Applications
The SuperM is ideal for applications with a high level of background noise such as conveyors, process control alarm and vehicle alarm.