Klein Tools Phillips; Slotted; Tamperproof Torx Interchangeable Screwdriver Set
Technical documents
Specifications
Brand
Klein ToolsScrewdriver Type
Interchangeable Standard Screwdriver Set
Tip Type
Phillips; Slotted; Tamperproof Torx
Tip Size
Nut Driver(9/64 in 5/32 in 3/16 in 7/32 in 1/4 in 5/16 in), Phillips (No. 00 No. 0), Slotted(3/32 in 1/8 in), Torx(TT7 TT8 TT10 TT15)
VDE/1000V Approved
No
Overall Length
178 mm
Blade Material
Steel
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Klein ToolsScrewdriver Type
Interchangeable Standard Screwdriver Set
Tip Type
Phillips; Slotted; Tamperproof Torx
Tip Size
Nut Driver(9/64 in 5/32 in 3/16 in 7/32 in 1/4 in 5/16 in), Phillips (No. 00 No. 0), Slotted(3/32 in 1/8 in), Torx(TT7 TT8 TT10 TT15)
VDE/1000V Approved
No
Overall Length
178 mm
Blade Material
Steel
Country of Origin
Taiwan, Province Of China