Klein Tools Utility Knives Auto-retractable, Utility Knife, 108mm Closed Length, 213,2g

RS Stock No.: 270-7983Brand: Klein ToolsManufacturers Part No.: 44130
brand-logo
View all in Pocket Knives & Multi-tools

Technical documents

Specifications

Blade Material

Stainless Steel

Knife Type

Utility

Features

Foldable Blade, Sliding Mechanism

Tool Type

Blade

Handle Material

Rubber

Closed Length

108mm

Blade Type

Auto-retractable

Overall Length

168 mm

Series

Utility Knives

Weight

213,2g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Klein Tools Utility Knives Auto-retractable, Utility Knife, 108mm Closed Length, 213,2g

P.O.A.

Klein Tools Utility Knives Auto-retractable, Utility Knife, 108mm Closed Length, 213,2g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Blade Material

Stainless Steel

Knife Type

Utility

Features

Foldable Blade, Sliding Mechanism

Tool Type

Blade

Handle Material

Rubber

Closed Length

108mm

Blade Type

Auto-retractable

Overall Length

168 mm

Series

Utility Knives

Weight

213,2g

Country of Origin

China