Klein Tools ET900 Handheld Digital Multimeter, 3A dc Max

RS Stock No.: 270-7991Brand: Klein ToolsManufacturers Part No.: ET900
brand-logo
View all in Multimeters

Technical documents

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

ET900

Model Number (p)

ET900

Model Number (p)

ET900

Functions Measured

DC Current, DC Voltage, Resistance

Absolute Maximum Resistance Measurement

400Ω

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum DC Voltage Measurement

20V dc

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Klein Tools ET900 Handheld Digital Multimeter, 3A dc Max

P.O.A.

Klein Tools ET900 Handheld Digital Multimeter, 3A dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

ET900

Model Number (p)

ET900

Model Number (p)

ET900

Functions Measured

DC Current, DC Voltage, Resistance

Absolute Maximum Resistance Measurement

400Ω

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum DC Voltage Measurement

20V dc

Country of Origin

China