Technical documents
Specifications
Brand
KlingerSize
6.5 mm
Material
PTFE
Rotary Speed
18m/s
Maximum Operating Temperature
+280°C
Length
8m
Type
Solid
Maximum Operating Pressure
20 bar, 200 bar, 250 bar
Minimum pH
0
Minimum Operating Temperature
-240°C
Maximum pH
14
Country of Origin
United Kingdom
Product details
Klinger K49 Series
Part of Klingers Topline product range. K49 has been designed as a multi-use compression packing capable of covering a broad range of applications helping to reduce the variety of gland packing that must be held in stock. Rapid heat dispersion enables this packing to be used in high speed systems where standard PTFE products would not be suitable. PTFE filaments have been impregnated with a graphite based lubricant. Suitable for a wide range of industries including water, distilleries, chemical processing, refineries and petrochemical plants. Useable with most media including strong acids and alkalis.
WRAS Approved for use with potable water.
Rapid Heat dissapation
Chemical reistant
Suitable for valve and pump packing
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KlingerSize
6.5 mm
Material
PTFE
Rotary Speed
18m/s
Maximum Operating Temperature
+280°C
Length
8m
Type
Solid
Maximum Operating Pressure
20 bar, 200 bar, 250 bar
Minimum pH
0
Minimum Operating Temperature
-240°C
Maximum pH
14
Country of Origin
United Kingdom
Product details
Klinger K49 Series
Part of Klingers Topline product range. K49 has been designed as a multi-use compression packing capable of covering a broad range of applications helping to reduce the variety of gland packing that must be held in stock. Rapid heat dispersion enables this packing to be used in high speed systems where standard PTFE products would not be suitable. PTFE filaments have been impregnated with a graphite based lubricant. Suitable for a wide range of industries including water, distilleries, chemical processing, refineries and petrochemical plants. Useable with most media including strong acids and alkalis.
WRAS Approved for use with potable water.
Rapid Heat dissapation
Chemical reistant
Suitable for valve and pump packing
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.