Technical documents
Specifications
Brand
KlingerSize
8 mm
Material
PTFE
Rotary Speed
3m/s
Maximum Operating Temperature
+260°C
Length
8m
Type
Solid
Maximum Operating Pressure
200 bar
Minimum pH
0
Minimum Operating Temperature
-240°C
Maximum pH
14
Country of Origin
United Kingdom
Product details
Klinger K54F Series
A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including chemical processing, food production, pharmaceutical industry, hospitals and the water industry.
WRAS approved for use with potable water
FDA conformity resins
BAM approved
Good dimensional stability
High compressive strength
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KlingerSize
8 mm
Material
PTFE
Rotary Speed
3m/s
Maximum Operating Temperature
+260°C
Length
8m
Type
Solid
Maximum Operating Pressure
200 bar
Minimum pH
0
Minimum Operating Temperature
-240°C
Maximum pH
14
Country of Origin
United Kingdom
Product details
Klinger K54F Series
A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including chemical processing, food production, pharmaceutical industry, hospitals and the water industry.
WRAS approved for use with potable water
FDA conformity resins
BAM approved
Good dimensional stability
High compressive strength
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
