Klinger Solid Exfoliated Graphite Gland Packing, 9.5 mm, 20m/s rotary speed, 280 bar max

RS Stock No.: 700-1495Brand: KlingerManufacturers Part No.: PAC03222000950008
brand-logo
View all in Compression Packings

Technical documents

Specifications

Brand

Klinger

Size

9.5 mm

Material

Exfoliated Graphite

Rotary Speed

20m/s

Maximum Operating Temperature

+430°C

Type

Solid

Length

8m

Maximum Operating Pressure

280 bar

Minimum pH

0

Minimum Operating Temperature

-200°C

Maximum pH

14

Country of Origin

United Kingdom

Product details

Carbon & Graphite Packing Series K3222

High performance valve and pump packing for high pressure, high temperature applications
Offers excellent sealing and operational reliability for both original equipment manufacture and plant users
Suitable for a wide range of chemical media including steam, oils, grease and many acids and alkalis
Fire-safe
Supplied as 8m coil

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Stock information temporarily unavailable.

P.O.A.

Klinger Solid Exfoliated Graphite Gland Packing, 9.5 mm, 20m/s rotary speed, 280 bar max

P.O.A.

Klinger Solid Exfoliated Graphite Gland Packing, 9.5 mm, 20m/s rotary speed, 280 bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Klinger

Size

9.5 mm

Material

Exfoliated Graphite

Rotary Speed

20m/s

Maximum Operating Temperature

+430°C

Type

Solid

Length

8m

Maximum Operating Pressure

280 bar

Minimum pH

0

Minimum Operating Temperature

-200°C

Maximum pH

14

Country of Origin

United Kingdom

Product details

Carbon & Graphite Packing Series K3222

High performance valve and pump packing for high pressure, high temperature applications
Offers excellent sealing and operational reliability for both original equipment manufacture and plant users
Suitable for a wide range of chemical media including steam, oils, grease and many acids and alkalis
Fire-safe
Supplied as 8m coil

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.