Klinger C4400 Gasket Gasket, 114mm Bore, 229mm Outer Diameter

RS Stock No.: 796-0788Brand: KlingerManufacturers Part No.: SOFQ0030001500010001B
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Brand

Klinger

Type

Gasket

Material

C4400

Inside Diameter

114mm

Outside Diameter

229mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Country of Origin

Austria

Product details

KLINGERSIL C4400

Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.

Stock information temporarily unavailable.

P.O.A.

Klinger C4400 Gasket Gasket, 114mm Bore, 229mm Outer Diameter

P.O.A.

Klinger C4400 Gasket Gasket, 114mm Bore, 229mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Klinger

Type

Gasket

Material

C4400

Inside Diameter

114mm

Outside Diameter

229mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Country of Origin

Austria

Product details

KLINGERSIL C4400

Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.