Klinger Natural Rubber Gasket Gasket, 33.3mm Bore, 66.7mm Outer Diameter

RS Stock No.: 796-0886Brand: KlingerManufacturers Part No.: SOFQ0910003000002501A
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Brand

Klinger

Type

Gasket

Material

Natural Rubber

Inside Diameter

33.3mm

Outside Diameter

66.7mm

Minimum Operating Temperature

-25°C

Thickness

3mm

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

KLINGERSIL - Natural Rubber

IBC (inside bolt circle) gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit ANSI standard flanges (ASME B16.21 Class 150).

Economical
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Klinger Natural Rubber Gasket Gasket, 33.3mm Bore, 66.7mm Outer Diameter

P.O.A.

Klinger Natural Rubber Gasket Gasket, 33.3mm Bore, 66.7mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Klinger

Type

Gasket

Material

Natural Rubber

Inside Diameter

33.3mm

Outside Diameter

66.7mm

Minimum Operating Temperature

-25°C

Thickness

3mm

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

KLINGERSIL - Natural Rubber

IBC (inside bolt circle) gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit ANSI standard flanges (ASME B16.21 Class 150).

Economical
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework

You may be interested in