Technical documents
Specifications
Brand
KlingerThickness
3mm
Material
Nitrile Rubber
Sheet Size
750 x 500mm
Maximum Operating Temperature
+430°C
Colour
Green, White
Finish
Anti Stick Surface
Maximum Operating Pressure
100 bar
Length
750mm
Width
500mm
Country of Origin
Austria
Product details
Klingersil® C4430 Compressed Fibre Jointing
A compressed fibre jointing based on glass fibre with a Nitrile rubber binder
Colour: one side green, one side white
Finish: 3xA anti-stick surface
Excellent chemical resistance and mechanical properties. Suitable for use with air, steam, oils and fuels, gases (including oxygen) and potable water applications
Approvals
BS 2815A (Physical Conformity). BS 1832 (Physical Conformity). BS 5146 Firesafe Approval. Water Research Council Approved. BS 7531 Grade X.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
KlingerThickness
3mm
Material
Nitrile Rubber
Sheet Size
750 x 500mm
Maximum Operating Temperature
+430°C
Colour
Green, White
Finish
Anti Stick Surface
Maximum Operating Pressure
100 bar
Length
750mm
Width
500mm
Country of Origin
Austria
Product details
Klingersil® C4430 Compressed Fibre Jointing
A compressed fibre jointing based on glass fibre with a Nitrile rubber binder
Colour: one side green, one side white
Finish: 3xA anti-stick surface
Excellent chemical resistance and mechanical properties. Suitable for use with air, steam, oils and fuels, gases (including oxygen) and potable water applications
Approvals
BS 2815A (Physical Conformity). BS 1832 (Physical Conformity). BS 5146 Firesafe Approval. Water Research Council Approved. BS 7531 Grade X.