Technical documents
Specifications
Brand
KlingerThickness
3mm
Material
Compressed fibre, NBR
Sheet Size
750 x 500mm
Maximum Operating Temperature
+450°C
Colour
Black
Finish
Anti Stick Surface
Maximum Operating Pressure
130 bar
Length
750mm
Width
500mm
Country of Origin
Austria
Product details
Klingersil® C4500 Gasket Material
A compressed synthetic fibre jointing material, composed of carbon fibre with NBR (Nitrile Butadiene Rubber) binder. A direct alternative to asbestos
Colour : black both sides
Finish : Anti-stick surfaces
Excellent steam (290°C), oil and chemical resistance, which is particularly suitable for use in high alkaline applications and those which require high load bearing characteristics
Approvals
BS 2815A (Physical Conformity). BS 1832 (Physical Conformity). BS 7531 Grade X.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
KlingerThickness
3mm
Material
Compressed fibre, NBR
Sheet Size
750 x 500mm
Maximum Operating Temperature
+450°C
Colour
Black
Finish
Anti Stick Surface
Maximum Operating Pressure
130 bar
Length
750mm
Width
500mm
Country of Origin
Austria
Product details
Klingersil® C4500 Gasket Material
A compressed synthetic fibre jointing material, composed of carbon fibre with NBR (Nitrile Butadiene Rubber) binder. A direct alternative to asbestos
Colour : black both sides
Finish : Anti-stick surfaces
Excellent steam (290°C), oil and chemical resistance, which is particularly suitable for use in high alkaline applications and those which require high load bearing characteristics
Approvals
BS 2815A (Physical Conformity). BS 1832 (Physical Conformity). BS 7531 Grade X.