Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Klinger Statite Gasket Sheet, Beige, 0.25mm Thick

RS Stock No.: 505-7629Brand: KlingerManufacturers Part No.: SOFS057000025XXRECT5057629
brand-logo
View all in Gasket Sheets

Technical documents

Specifications

Brand

Klinger

Thickness

0.25mm

Material

Statite

Sheet Size

2000 x 1000mm

Maximum Operating Temperature

+120°C

Colour

Beige

Length

2m

Width

1000mm

Country of Origin

United Kingdom

Product details

Klinger Statite Gasket Material

Statite offers a low cost sealing solution where the additional strength of aramid, glass or carbon is not required
Based on cellulose fibre and provides excellent oil and fuel resistance

You may be interested in
Gaskoid(TM),2000x1000x0.25mm
P.O.A.1 Lot of 2 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Klinger Statite Gasket Sheet, Beige, 0.25mm Thick

P.O.A.

Klinger Statite Gasket Sheet, Beige, 0.25mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
Gaskoid(TM),2000x1000x0.25mm
P.O.A.1 Lot of 2 (ex VAT)

Technical documents

Specifications

Brand

Klinger

Thickness

0.25mm

Material

Statite

Sheet Size

2000 x 1000mm

Maximum Operating Temperature

+120°C

Colour

Beige

Length

2m

Width

1000mm

Country of Origin

United Kingdom

Product details

Klinger Statite Gasket Material

Statite offers a low cost sealing solution where the additional strength of aramid, glass or carbon is not required
Based on cellulose fibre and provides excellent oil and fuel resistance

You may be interested in
Gaskoid(TM),2000x1000x0.25mm
P.O.A.1 Lot of 2 (ex VAT)