Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Klinger Graphite Gasket Sheet, 2mm Thick

RS Stock No.: 855-995Brand: KlingerManufacturers Part No.: SOFS069000200XXSQUA855995
brand-logo
View all in Gasket Sheets

Technical documents

Specifications

Brand

Klinger

Thickness

2mm

Material

Graphite

Sheet Size

500 x 500mm

Maximum Operating Temperature

+460°C

Maximum Operating Pressure

150 bar

Length

500mm

Width

500mm

Country of Origin

Switzerland

Product details

Klinger Graphite SLS Gasket Material

Pure expanded graphite with a stainless steel foil reinforcement for improved handling characteristics
Excellent performance at high temperatures

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Klinger Graphite Gasket Sheet, 2mm Thick

P.O.A.

Klinger Graphite Gasket Sheet, 2mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Klinger

Thickness

2mm

Material

Graphite

Sheet Size

500 x 500mm

Maximum Operating Temperature

+460°C

Maximum Operating Pressure

150 bar

Length

500mm

Width

500mm

Country of Origin

Switzerland

Product details

Klinger Graphite SLS Gasket Material

Pure expanded graphite with a stainless steel foil reinforcement for improved handling characteristics
Excellent performance at high temperatures

You may be interested in