Knightsbridge Rectangular LED Bulkhead Light, 5 W, 110 → 240 V, Lamp Supplied, IP54, AMLED

RS Stock No.: 922-1486Brand: KnightsbridgeManufacturers Part No.: AMLEDR
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Type

LED Bulkhead

Shape

Rectangular

Wattage

5 W

Voltage Rating

110 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

Red

Light Output Colour

Cool White

Series

AMLED

Length

200 mm

Width

110 mm

Depth

75 mm

IP Rating

IP54

Case Material

Polycarbonate

Current Rating

52 mA

Standards Met

CE, EN 60598

Country of Origin

China

Product details

Knightsbridge 5 W IP54 LED Security Amenity Bulkhead AMLED

Knightsbridge AMLED Series security amenity bulkhead LEDs are long-life, low-cost, energy-efficient lighting solutions. They feature a robust polycarbonate base and diffuser. They offer a hard-wearing light source for areas where continuous low-level security lighting is required. These LEDs are solutions of choice for site lighting and have the versatility to meet customer needs across indoor and outdoor fields of application.

Features and Benefits

Primary voltage 230 V
Total lamp wattage 5 W
Protection to IP54
Number of LEDs 30
Beam angle 120 degrees
Correlated colour temperature (CCT) 4000 K
LED life expectancy 30 000 hours
Dimensions 200 x 110 x 75 mm

Areas of Application

Industrial manufacturing and storage developments
Commercial offices and public buildings
Hospitals and healthcare facilities
Domestic properties
Site lighting
Indoor and outdoor locations

Supplied with

Instruction sheet

Standards

EN60598

Exterior Amenity Bulkheads

Stock information temporarily unavailable.

P.O.A.

Knightsbridge Rectangular LED Bulkhead Light, 5 W, 110 → 240 V, Lamp Supplied, IP54, AMLED

P.O.A.

Knightsbridge Rectangular LED Bulkhead Light, 5 W, 110 → 240 V, Lamp Supplied, IP54, AMLED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

LED Bulkhead

Shape

Rectangular

Wattage

5 W

Voltage Rating

110 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

Red

Light Output Colour

Cool White

Series

AMLED

Length

200 mm

Width

110 mm

Depth

75 mm

IP Rating

IP54

Case Material

Polycarbonate

Current Rating

52 mA

Standards Met

CE, EN 60598

Country of Origin

China

Product details

Knightsbridge 5 W IP54 LED Security Amenity Bulkhead AMLED

Knightsbridge AMLED Series security amenity bulkhead LEDs are long-life, low-cost, energy-efficient lighting solutions. They feature a robust polycarbonate base and diffuser. They offer a hard-wearing light source for areas where continuous low-level security lighting is required. These LEDs are solutions of choice for site lighting and have the versatility to meet customer needs across indoor and outdoor fields of application.

Features and Benefits

Primary voltage 230 V
Total lamp wattage 5 W
Protection to IP54
Number of LEDs 30
Beam angle 120 degrees
Correlated colour temperature (CCT) 4000 K
LED life expectancy 30 000 hours
Dimensions 200 x 110 x 75 mm

Areas of Application

Industrial manufacturing and storage developments
Commercial offices and public buildings
Hospitals and healthcare facilities
Domestic properties
Site lighting
Indoor and outdoor locations

Supplied with

Instruction sheet

Standards

EN60598

Exterior Amenity Bulkheads