Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knightsbridge Round LED Bulkhead Light, 20 W, 230 V ac, Lamp Supplied, IP54, BL

RS Stock No.: 127-1300Brand: KnightsbridgeManufacturers Part No.: BL20LEDS
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Type

LED Bulkhead

Shape

Round

Wattage

20 W

Voltage Rating

230 V ac

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

White

Light Output Colour

Cool White

Series

BL

Depth

96 mm

IP Rating

IP54

Diameter

400mm

Case Material

Polycarbonate

Standards Met

CE, EN 60598

Country of Origin

China

Product details

Knightsbridge Round 20W LED Bulkhead with Sensor

The Knightsbridge round LED bulkhead comes is 20 W, 4000K, with a 30000-hour life expectancy. This luminaire is made from a robust polycarbonate body with an opal lens, which ensures the optimal lumen output is reached. A built-in microwave sensor provides an automatic control of the light saving energy. LED lighting is energy efficient coupled with low maintenance costs this bulkhead is the ideal replacement of traditional lighting bulkheads.

Features and Benefits

• Round LED Bulkhead
• Opal diffuser
• Lumen Output: 1600 lm
• Built-in Microwave Sensor
• Non-Dimmable
• Energy Rating: A
• Type of Protection: IP54

Exterior Amenity Bulkheads

Stock information temporarily unavailable.

P.O.A.

Knightsbridge Round LED Bulkhead Light, 20 W, 230 V ac, Lamp Supplied, IP54, BL

P.O.A.

Knightsbridge Round LED Bulkhead Light, 20 W, 230 V ac, Lamp Supplied, IP54, BL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

LED Bulkhead

Shape

Round

Wattage

20 W

Voltage Rating

230 V ac

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

White

Light Output Colour

Cool White

Series

BL

Depth

96 mm

IP Rating

IP54

Diameter

400mm

Case Material

Polycarbonate

Standards Met

CE, EN 60598

Country of Origin

China

Product details

Knightsbridge Round 20W LED Bulkhead with Sensor

The Knightsbridge round LED bulkhead comes is 20 W, 4000K, with a 30000-hour life expectancy. This luminaire is made from a robust polycarbonate body with an opal lens, which ensures the optimal lumen output is reached. A built-in microwave sensor provides an automatic control of the light saving energy. LED lighting is energy efficient coupled with low maintenance costs this bulkhead is the ideal replacement of traditional lighting bulkheads.

Features and Benefits

• Round LED Bulkhead
• Opal diffuser
• Lumen Output: 1600 lm
• Built-in Microwave Sensor
• Non-Dimmable
• Energy Rating: A
• Type of Protection: IP54

Exterior Amenity Bulkheads