Knightsbridge Halogen, LED 230 V, 20 W

RS Stock No.: 226-0183Brand: KnightsbridgeManufacturers Part No.: OWALL1W
brand-logo
View all in Spotlights & Downlights

Technical documents

Specifications

Lamp Type

Halogen, LED

Lamp Base

GU10

Voltage Rating

230 V

Length

120 mm

Wattage

20 W

Country of Origin

China

P.O.A.

Knightsbridge Halogen, LED 230 V, 20 W

P.O.A.

Knightsbridge Halogen, LED 230 V, 20 W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Type

Halogen, LED

Lamp Base

GU10

Voltage Rating

230 V

Length

120 mm

Wattage

20 W

Country of Origin

China