Knightsbridge, 35 → 42V Output, 24W Output, 600mA Output, Constant Current

RS Stock No.: 810-0369Brand: KnightsbridgeManufacturers Part No.: PLD23W
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

35 → 42V

Maximum Output Power

24W

Output Current

600mA

Input Voltage

220 → 240 V

Operation

Constant Current

Dimming Operation

Phase

AC or DC Input Voltage

AC

IP Rating

IP20

Voltage Rating

220 → 240V

Country of Origin

China

Product details

Dimmable Constant Current LED Driver

The Knightsbridge PLD223W is a dimmable constant current LED driver, for use with the recessed LED downlight PL23LED.

23W 600mA Dimmable constant current LED driver
For use with recessed downlight PL23LED
IP20 rated
Self-extinguishing polycarbonate body

Knightsbridge LED Drivers

Stock information temporarily unavailable.

P.O.A.

Knightsbridge, 35 → 42V Output, 24W Output, 600mA Output, Constant Current

P.O.A.

Knightsbridge, 35 → 42V Output, 24W Output, 600mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

35 → 42V

Maximum Output Power

24W

Output Current

600mA

Input Voltage

220 → 240 V

Operation

Constant Current

Dimming Operation

Phase

AC or DC Input Voltage

AC

IP Rating

IP20

Voltage Rating

220 → 240V

Country of Origin

China

Product details

Dimmable Constant Current LED Driver

The Knightsbridge PLD223W is a dimmable constant current LED driver, for use with the recessed LED downlight PL23LED.

23W 600mA Dimmable constant current LED driver
For use with recessed downlight PL23LED
IP20 rated
Self-extinguishing polycarbonate body

Knightsbridge LED Drivers