Knightsbridge Linear LED Bulkhead Light, 45 W, 230 V ac, , Lamp Supplied, IP20

RS Stock No.: 226-0190Brand: KnightsbridgeManufacturers Part No.: SUR5LEDEM
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Type

LED Bulkhead

Shape

Linear

Wattage

45 W

Voltage Rating

230 V ac

Lamp Type

LED

Lamp Supplied

Yes

Light Output Colour

Cool White

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Knightsbridge Linear LED Bulkhead Light, 45 W, 230 V ac, , Lamp Supplied, IP20

P.O.A.

Knightsbridge Linear LED Bulkhead Light, 45 W, 230 V ac, , Lamp Supplied, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

LED Bulkhead

Shape

Linear

Wattage

45 W

Voltage Rating

230 V ac

Lamp Type

LED

Lamp Supplied

Yes

Light Output Colour

Cool White

IP Rating

IP20

Country of Origin

China