Knightsbridge UCP200 Power Supply LED Cable for LED Under Cabinet Fitting, 2m

RS Stock No.: 922-1552Brand: KnightsbridgeManufacturers Part No.: UCP200
brand-logo
View all in LED Cables

Technical documents

Specifications

Function

Power Supply

For Use With

LED Under Cabinet Fitting

Length

2m

Connector Genders

Female

Connector B Angle

Straight

Connector A Angle

Straight

Sheath Colour

White

Country of Origin

China

Product details

Knightsbridge 2m Mains Power Feed Cable UCP200

Knightsbridge power cable UCP200 is a 3-core flex, 2000 mm long power feed cable to side of LED under-cabinet fitting.

Features and Benefits

Input voltage, mains 230 V, 50 Hz
Length 2000 mm
Plastic material
Colour white

You may be interested in
RS PRO Power Cord LED Cable, 1.8m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Knightsbridge UCP200 Power Supply LED Cable for LED Under Cabinet Fitting, 2m

P.O.A.

Knightsbridge UCP200 Power Supply LED Cable for LED Under Cabinet Fitting, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Power Cord LED Cable, 1.8m
P.O.A.Each (ex VAT)

Technical documents

Specifications

Function

Power Supply

For Use With

LED Under Cabinet Fitting

Length

2m

Connector Genders

Female

Connector B Angle

Straight

Connector A Angle

Straight

Sheath Colour

White

Country of Origin

China

Product details

Knightsbridge 2m Mains Power Feed Cable UCP200

Knightsbridge power cable UCP200 is a 3-core flex, 2000 mm long power feed cable to side of LED under-cabinet fitting.

Features and Benefits

Input voltage, mains 230 V, 50 Hz
Length 2000 mm
Plastic material
Colour white

You may be interested in
RS PRO Power Cord LED Cable, 1.8m
P.O.A.Each (ex VAT)