Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knightsbridge LED Cabinet Light, 230 V ac, 150 mm Length, 2.5 W, 3000K

RS Stock No.: 230-5091Brand: KnightsbridgeManufacturers Part No.: UNDKIT3WWW
brand-logo
View all in Cabinet Lighting

Technical documents

Specifications

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

LED Lamp

Voltage Rating

230 V ac

Length

150 mm

Wattage

2.5 W

Colour Temperature

3000K

Light Colour

Warm White

Dimmable

Yes

Model

UNDKIT3WWW

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Knightsbridge LED Cabinet Light, 230 V ac, 150 mm Length, 2.5 W, 3000K

P.O.A.

Knightsbridge LED Cabinet Light, 230 V ac, 150 mm Length, 2.5 W, 3000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

LED Lamp

Voltage Rating

230 V ac

Length

150 mm

Wattage

2.5 W

Colour Temperature

3000K

Light Colour

Warm White

Dimmable

Yes

Model

UNDKIT3WWW

Country of Origin

China