Technical documents
Specifications
Brand
KnipexNumber of Key Profiles
17
Key Type
Control Cabinet Key
Body Material
Diecast Zinc
Finish
Chrome
Country of Origin
Germany
Product details
TwinKey Cabinet Key
Professional 8 arm cabinet and shut off system control key consisting of two 4 arm cross keys held together with a magnet. Ideal for use with facilities locking systems (heating, sanitation, air conditioning, electro technology), gas and water supply and shut-off-systems.
Nickel plated die cast Zinc design
Square key: 5, 6 → 7, 8 → 9, 10 → 11mm
Triangular key: 7 → 8, 9 → 10, 11 → 12mm
Circle key: 3 → 5mm
Half Moon: 6mm
Stepped Square: 6 → 9mm
Philips Ph2/ 1.0x7mm Slotted bit attached via Stainless Steel wire
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KnipexNumber of Key Profiles
17
Key Type
Control Cabinet Key
Body Material
Diecast Zinc
Finish
Chrome
Country of Origin
Germany
Product details
TwinKey Cabinet Key
Professional 8 arm cabinet and shut off system control key consisting of two 4 arm cross keys held together with a magnet. Ideal for use with facilities locking systems (heating, sanitation, air conditioning, electro technology), gas and water supply and shut-off-systems.
Nickel plated die cast Zinc design
Square key: 5, 6 → 7, 8 → 9, 10 → 11mm
Triangular key: 7 → 8, 9 → 10, 11 → 12mm
Circle key: 3 → 5mm
Half Moon: 6mm
Stepped Square: 6 → 9mm
Philips Ph2/ 1.0x7mm Slotted bit attached via Stainless Steel wire