Knipex Diecast Zinc 7-way Control Cabinet Key, 5 → 11 mm Capacity

RS Stock No.: 267-8433Brand: KnipexManufacturers Part No.: 00 11 02
brand-logo

Technical documents

Specifications

Brand

Knipex

Number of Key Profiles

7

Capacity

5 → 11 mm

Key Type

Control Cabinet Key

Body Material

Diecast Zinc

Finish

Nickel Plated

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex Diecast Zinc 7-way Control Cabinet Key, 5 → 11 mm Capacity

P.O.A.

Knipex Diecast Zinc 7-way Control Cabinet Key, 5 → 11 mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Number of Key Profiles

7

Capacity

5 → 11 mm

Key Type

Control Cabinet Key

Body Material

Diecast Zinc

Finish

Nickel Plated

Country of Origin

Germany